PDP SEO Portlet

ICS-43434

Mic Omni-Directional -26dB 3.63V Rectangular Solder Pad T/R

Manufacturer:InvenSense
Avnet Manufacturer Part #: ICS-43434
Secondary Manufacturer Part#: ICS-43434
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ICS-43434 is digital I2S output bottom port microphone. The complete ICS-43434 solution consists of a MEMS sensor,signal conditioning, an analog-to-digital converter, decimation and antialiasing filters, power management, and an industry standard 24-bit I²S interface. The I²S interface allowsthe ICS-43434 to connect directly to digital processors,such as DSPs and microcontrollers, without the need for an audio codec in the system. The ICS-43434 has multiple modes of operation: High Performance, Low Power (AlwaysOn) and Sleep. The ICS- 43434 has high SNR and 120 dB SPL AOP in all operational modes.

  • Digital I²S interface with high precision 24-bit data
  • Wide frequency response from 60 Hz to 20 kHz
  • High power supply rejection: -100 dB FS
  • Small 3.50mm × 2.65mm × 0.98mm surface-mount package
  • Compatible with Sn/Pb and Pb-free solder processes
  • RoHS/WEEE compliant
  • Supply 1.65V to 3.63V

Technical Attributes

Find Similar Parts

Description Value
120
Omni-Directional
MEMS
6
Digital, I2S
-26
LGA
65
3.63
1.65

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$1.98
30000+
$1.97
60000+
$1.96
120000+
$1.95
240000+
$1.94