PDP SEO Portlet

ICS-43432

Low-Noise Microphone with I²S Digital Output

Manufacturer:InvenSense
Avnet Manufacturer Part #: ICS-43432
Secondary Manufacturer Part#: ICS-43432
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ICS43432 is a high performance, low power, digital output, omnidirectional MEMS microphone with a bottom port. The complete ICS43432 solution consists of a MEMS sensor, signal conditioning, an analog to digital converter, decimation and antialiasing filters, power management, and an industry standard 24bit IS interface. The IS interface allows the ICS43432 to connect directly to digital processors, such as DSPs and microcontrollers, without the need for an audio codec in the system.

The ICS43432 has a high SNR making it an excellent choice for far field applications. The ICS43432 has a wideband frequency response, resulting in natural sound with high intelligibility. The sensitivity tolerance of the ICS43432 is ±1 dB, which enables high performance microphone arrays without the need for system calibration.

  • Digital IS interface with high precision 24-bit data
  • High SNR of 65 dBA
  • Sensitivity of?26 dBFS
  • ±1 dB sensitivity tolerance
  • Wide frequency response from 45 Hz to 20 kHz
  • Low current consumption of 1.0 mA
  • High PSR of?80 dBFS
  • Acoustic overload point of 116 dB SPL
  • Small 4 mm × 3 mm × 1 mm surface-mount package
  • Compatible with Sn/Pb and Pb-free solder processes
  • RoHS/WEEE compliant

Technical Attributes

Find Similar Parts

Description Value
116
Omni-Directional
MEMS
7
Digital, I2S
-26±1
LGA
65
3.63
1.62

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320015
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.69333
25000+
$1.60784
50000+
$1.58505
100000+
$1.5629
200000+
$1.53988