PDP SEO Portlet

ICS-41351

Mic Multi Mode Omni Directional -26dB FS 1.65V to 3.63V 6-Pin SMD T/R

Manufacturer:InvenSense
Avnet Manufacturer Part #: ICS-41351
Secondary Manufacturer Part#: ICS-41351
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
129.5
Omnidirectional
MEMS
5
PDM
-35.5
LGA
65
3.63
1.65

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$1.1
30000+
$1.01351
60000+
$0.98684
120000+
$0.96154
240000+
$0.9375