PDP SEO Portlet

ICP-20100

Pressure Sensor, Barometric, 30 kPa, 110 kPa, 1.62 V, 1.98 V

Manufacturer:InvenSense
Product Category: Uncategorized
Avnet Manufacturer Part #: ICP-20100
Secondary Manufacturer Part#: ICP-20100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ICP-20100 pressure sensor provides a high accuracy, low power, barometric pressure and temperature sensor solution that integrates a capacitive pressure sensor for monitoring pressure changes in the range of 30 to 110kPa. The ICP-20100 integrates a DSP module for on-chip calibration with an analogue-to-digital converter (ADC), digital filtering, a FIFO and has I²C, I3CSM and SPI interfaces available. The solution can be configured to achieve ultra-low noise or ultra-low power performance and is flexible to perform anywhere in-between. Additionally, the filters can be enabled to allow even lower noise performance or activate features such as filtering of pressure glitches (e.g. opening/closing a window). The ICP-20100 is available in a closed package with a vent hole. Applications include smartphones, tablets, wearable sensors, weather stations, home and building automation.

  • High performance feature-rich, low noise, low power SmartPressure™ sensor
  • Digital-output pressure and temperature sensors with programmable output
  • Programmable noise performance down to 0.5 Parms through programmable oversampling ratio (OSR)
  • Digital filtering for pressure signals
  • Package dimension is 2x2x0.8 mm (10-pin LGA)
  • 96byte FIFO buffer enables application processor to read upto 16 pressure temperature pair in burst
  • User-programmable Interrupt
  • Host interface: 12MHz SPI/1 MHz I2C/12.5MHz I3CSM
  • Temperature operating range from -40 to 85°C, main supply voltage range from 1.8V ±10% or 3.3V ±10%

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$1.78571
30000+
$1.773
60000+
$1.764
120000+
$1.755
240000+
$1.746