PDP SEO Portlet

ICM-20948

MEMS Module, MotionTracking Series, 9-Axis Device, ±16g, 1.71 V to 3.6 V, QFN-24

Manufacturer:InvenSense
Avnet Manufacturer Part #: ICM-20948
Secondary Manufacturer Part#: ICM-20948
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ICM20948 is the world’s lowest power 9 axis MotionTracking device that is ideally suited for Smartphones, Tablets, Wearable Sensors, and IoT applications. ICM20948 supports an auxiliary I2C interface to external sensors, on-chip 16bit ADCs, programmable digital filters, an embedded temperature sensor, and programmable interrupts. The device features an operating voltage range down to 1.71V. Communication ports include I2C and high speed SPI at 7MHz

  • Lowest Power 9 Axis Device at 2.5mW
  • 3 Axis Gyroscope with Programmable FSR of ±250 dps, ±500 dps, ±1000 dps, and ±2000 dps
  • 3 Axis Accelerometer with Programmable FSR of±2g, ±4g, ±8g, and ±16g
  • 3 Axis Compass with a wide range to ±4900 µT
  • Onboard Digital Motion Processor (DMP)
  • Android support
  • Auxiliary I2C interface for external sensors
  • On-Chip 16-bit ADCs and Programmable Filters
  • 7MHz SPI or 400kHz Fast Mode I²C
  • Digital-output temperature sensor

Technical Attributes

Find Similar Parts

Description Value
24
85 °C
-40 °C
Digital, I2C, SPI
X, Y, Z (Accelerometer, Compass, Gyroscope)
± 2g, ± 4g, ± 8g, ± 16g
± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
± 0.026%/°C, ± 3%
QFN-EP
Accelerometer, Gyroscope, Magnetometer
3.6
1.71

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808070
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$4.88571
25000+
$4.37838
50000+
$4.28578
100000+
$4.26392
200000+
$4.24205