PDP SEO Portlet

ICM-20602

MEMS Module, MotionTracking Series, 3-Axis Gyroscope/Accelerometer, ±16g, 1.71 V to 3.45 V, LGA-16

Manufacturer:InvenSense
Avnet Manufacturer Part #: ICM-20602
Secondary Manufacturer Part#: ICM-20602
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ICM-20602 is a 6-axis MotionTracking device that combines a 3 axis gyroscope, 3 axis accelerometer, in a small 3 mm x 3 mm x 0.75 mm (16 pin LGA) package. ICM-20602 includes on-chip 16bit ADCs, programmable digital filters, an embedded temperature sensor, and programmable interrupts. The device features an operating voltage range down to 1.71V. Communication ports include I2C and high speed SPI at 10MHz.

  • 3 Axis Gyroscope with Programmable FSR of ±250 dps, ±500 dps, ±1000 dps, and ±2000 dps
  • 3 Axis Accelerometer with Programmable FSR of ±2g, ±4g, ±8g, and ±16g
  • User-programmable interrupts
  • Wake-on-motion interrupt for low power operation of applications processor
  • 1KB FIFO buffer enables the applications processor to read the data in bursts
  • On-Chip 16bit ADCs and Programmable Filters
  • Host interface: 10MHz SPI or 400kHz Fast Mode I2C
  • Digital-output temperature sensor
  • VDD operating range of 1.71V to 3.45V
  • MEMS structure hermetically sealed and bonded at wafer level

Technical Attributes

Find Similar Parts

Description Value
16
85 °C
-40 °C
Digital, I2C, SPI
X, Y, Z (Accelerometer, Gyroscope)
± 2g, ± 4g, ± 8g, ± 16g
± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
± 1.5%, ± 2%
LGA
6-Axis MEMS Motion Tracking Device
3.45
1.71

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$3.28571
25000+
$2.8286
50000+
$2.81424
100000+
$2.79988
200000+
$2.78552