IAM-20680HP
Position Sensor Rotational Type 10000G Shock 1.71V to 3.6V 16-Pin LGA T/R
Manufacturer:InvenSense
Product Category:
Sensors & Transducers, Motion & Position Sensors, Inertial Measurement Units (IMU)
Avnet Manufacturer Part #: IAM-20680HP
Secondary Manufacturer Part#: IAM-20680HP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 105 °C | ||
| -40 °C | ||
| Digital, I2C, SPI | ||
| X, Y, Z (Accelerometer, Gyroscope) | ||
| ± 2g, ± 4g, ± 8g, ± 16g | ||
| ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | ||
| LGA | ||
| Accelerometer, Gyroscope | ||
| 3.6 | ||
| 1.71 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |