IAM-20381
High Performance 3-Axis Motion Tracking Accelerometer 16-Pin LGA Automotive
Click image to enlarge
Manufacturer:InvenSense
Product Category:
Sensors & Transducers, Motion & Position Sensors, Accelerometers
Avnet Manufacturer Part #: IAM-20381
Secondary Manufacturer Part#: IAM-20381
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2g, ± 4g, ± 8g, ± 16g | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| Digital, I2C, SPI | ||
| AEC-Q100 | ||
| X, Y, Z (Accelerometer) | ||
| 16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g | ||
| LGA | ||
| 3.6 | ||
| 1.71 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9031808085 |
| Schedule B: | 9031808080 |