PDP SEO Portlet

DK-CH201

CH201 Ultrasonic Technology Leverages Time-of-Flight (ToF) Range Sensor Evaluation Board

Manufacturer:InvenSense
Avnet Manufacturer Part #: DK-CH201
Secondary Manufacturer Part#: DK-CH201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DK-CH201 is a comprehensive development platform for CH201, a long-range miniature ultrasonic time-of-flight range sensor with a range of up to 5m. The development kit is equipped with an on-board CH201 sensor and up to four external CH201 or CH101 sensor modules can be connected to the board via flat-flex cables for easy prototyping. The DK-CH201 is designed around SAMG55 Cortex-M4 MCU, and can be used by developers for rapid evaluation and development of CH201 based solutions. The DK-CH201 includes an on-board Embedded Debugger so external tools are not required to program or debug the SAMG55 MCU. The DK-CH201 includes an on-board Embedded Debugger so external tools are not required to program or debug the SAMG55 MCU.

  • Ultralow power range sensing
  • Accurate range measurement regardless of target size
  • Detects objects of any colour, including optically transparent ones
  • Immunity to ambient noise
  • Works under any lighting condition
  • Synchronized multi-sensor operation enables 2D and 3D range sensing
  • Wide field of view (FoV)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: