DK-CH101
CH-101 Ultrasonic Time-of-Flight Sensor Development Kit
- RoHS 10 Compliant
- Tariff Charges
DK-CH101 is a comprehensive development platform for CH-101, a miniature ultrasonic time-of-flight range sensor with a range of 4 cm to 120 cm. The development kit is equipped with an on-board CH-101 sensor and up to four external MOD_CH101 sensor modules can be connected to the board via flat-flex cables for easy prototyping. The DK-CH101 is designed around SAMG55 Cortex-M4 MCU, and can be used by developers for rapid evaluation and development of CH-101 based solutions. The DK-CH101 includes an on-board Embedded Debugger so external tools are not required to program or debug the SAMG55 MCU. The DK-CH101 includes an on-board Embedded Debugger so external tools are not required to program or debug the SAMG55 MCU.
- Ultralow power range sensing
- Accurate range measurement regardless of target size
- Detects objects of any colour, including optically transparent ones
- Immunity to ambient noise
- Works under any lighting condition
- Synchronized multi-sensor operation enables 2D and 3D range sensing
- Wide field of view (FoV)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Sensors and Transducer Tools | ||
| No | ||
| No | ||
| Development Kit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |