PDP SEO Portlet

DK-42688-P

Development Kit, ICM-42688-P 6-Axis Motion Sensor

Manufacturer:InvenSense
Avnet Manufacturer Part #: DK-42688-P
Secondary Manufacturer Part#: DK-42688-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ICM-42688-P development Kit is a comprehensive development platform for ICM-42688-P, a high performance 6-axis motion sensor that combines a 3-axis gyroscope and a 3-axis accelerometer. The platform is designed around Microchip G55 MCU can be used by developers for rapid evaluation and development of ICM-42688-P based solutions. The development kit comes with necessary software including InvenSense motion link, a GUI based development tool and embedded motion drivers for ICM-42688-P. Embedded motion drivers (eMD) consists of a set of APIs to configure various aspects of the platform including ICM-42688 sensor parameters such as full-scale range (FSR), output data rate (ODR), low-power or low-noise mode, and sensor interface to host. MotionLink is a GUI based development tool included with the platform. It can be used to capture and visualize the sensor data from the motion sensor.

  • On-board embedded debugger for programming and debugging
  • USB connectors for host interface to support software debug and sensor data logging
  • Board power supply through USB
  • Sensor fusion
  • Accelerometer and gyroscope calibration
  • Game rotation vector, gravity, linear acceleration Android functions
  • Step detection and step count pedometer functions
  • Tap, tilt, raise to wake/sleep gestures

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: