PDP SEO Portlet

DK-42652

Development Kit, IIM-42652, 6-Axis Motion Sensor

Manufacturer:InvenSense
Avnet Manufacturer Part #: DK-42652
Secondary Manufacturer Part#: DK-42652
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DK-42652 is a development kit (DK) for IIM-42652 a 6-axis SmartIndustrial™ MotionTracking device that supports an extended operating temperature range. Developers can use the platform, designed around Microchip G55 MCU for rapid evaluation and development of IIM-42652 based solutions. The DK-42652 includes an on-board Embedded Debugger so external tools are not required to program or debug the G55 MCU. The development kit comes with necessary software including InvenSense Motion Link, a GUI based development tool and embedded Motion Drivers for IIM-42652. Embedded Motion Drivers (eMD) consists of a set of APIs to configure various aspects of the platform including IIM-42652 sensor parameters such as full-scale range (FSR), output data rate (ODR), low-power or low-noise mode, and sensor interface to host (I3C?, I²C, SPI).

  • MotionLink is a GUI based development tool included with the platform

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$141.42857
2+
$133.78378
4+
$130.26316
8+
$126.92308
16+
$123.75