PDP SEO Portlet

DK-42605

Development Kit, ICM-42605 6-Axis Motion Tracker, InvenSense, Accelerometer, Gyroscope

Manufacturer:InvenSense
Avnet Manufacturer Part #: DK-42605
Secondary Manufacturer Part#: DK-42605
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SmartMotion® platform a comprehensive development platform for ICM-42605 a high performance 6-axis motion sensor that combines a 3-axis gyroscope and a 3-axis accelerometer. The platform designed around Microchip G55 MCU can be used by developers for rapid evaluation and development of ICM-42605 based solutions. The DK-42605 includes an on-board Embedded Debugger. The development kit comes with necessary software including InvenSense Motion Link, GUI based development tool and embedded Motion Drivers for ICM-42605. Embedded Motion Drivers (eMD) consists of a set of APIs to configure various aspects of the platform including ICM-42605 sensor parameters such as full-scale range (FSR), output data rate (ODR), low-power or low-noise mode and sensor interface to host (I3CSM, I2C, SPI). MotionLink is a GUI based development tool included with the platform. It can be used to capture and visualize the sensor data from the motion sensor.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$121.0968
2+
$109.03162
4+
$108.47816
8+
$107.9247
16+
$101.19292