PDP SEO Portlet

DK-20948

Development Kit for ICM-20948 9-Axis Motion Sensor

Manufacturer:InvenSense
Avnet Manufacturer Part #: DK-20948
Secondary Manufacturer Part#: DK-20948
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Comprehensive development platform for ICM-20948 9-axis motion sensor that combines a 3-axis gyroscope, a 3-axis accelerometer, a 3-axis compass and a DMPTM (Digital Motion Processor™). The development kit comes with necessary software including InvenSense® motionLink, a GUI based development tool and embedded motion drivers for ICM-20948. Embedded Motion Drivers (eMD) consists of a set of APIs to configure various aspects of the platform including ICM-20948 sensor parameters such as full-scale range (FSR), output data rate (ODR), low-power or low-noise mode and sensor interface to host (I2C, SPI). MotionLink is a GUI based development tool included with the platform. It can be used to capture and visualize the sensor data from the motion sensor.

  • SmartMotion® platform by InvenSense®
  • Microchip G55 MCU with 512KB flash
  • On-board embedded debugger for programming and debugging
  • USB connectors for host interface to support software debug and sensor data logging
  • Board power supply through USB
  • Sensor fusion
  • Accelerometer, gyroscope and compass calibration
  • Rotation vector, Game rotation vector, gravity, linear acceleration android functions
  • Step detection and step count pedometer functions
  • Pickup, tilt, bring to see gestures

Technical Attributes

Find Similar Parts

Description Value
No
Sensors and Transducer Tools
512KB Flash
No
No
Serial I2C|SPI|USB
Development Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$112.97011
2+
$108.98055
4+
$105.33333
8+
$101.93548
16+
$98.75