PDP SEO Portlet

DK-20680A

ICM-20602 Motion Sensor Development Kit

Manufacturer:InvenSense
Avnet Manufacturer Part #: DK-20680A
Secondary Manufacturer Part#: DK-20680A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Comprehensive SmartMotion development platform for IAM-20680, a high performance 6-axis motion sensor that combines 3-axis gyroscope and 3-axis accelerometer. The platform designed around a Microchip G55 microcontroller unit (MCU) can be used by developers for rapid evaluation and development of IAM-20680-based solutions. The DK-20680A includes an on-board embedded debugger so that external tools are not required to program or debug the G55 MCU. The development kit comes with all the necessary software including InvenSense MotionLink, a GUI based development tool and embedded Motion Drivers for IAM-20680. Embedded Motion Drivers (eMD) consist of a set of application programming interfaces (APIs) to configure various aspects of the platform including IAM-20680 sensor parameters such as full-scale range (FSR), output data rate (ODR), low-power or low-noise mode, accelerometer, gyroscope Calibration and sensor interface to host (I2C, SPI).

  • Integrated TDK InvenSense motion sensor
  • Support for other InveSense sensors with plug in daughter boards (DB) and evaluation boards (EVB)
  • Microchip SAMG55 microcontroller with 512KB flash
  • Built-in FTDI USB to UART interface for fast motion sensor data transfer
  • USB connectors for host interface to software debug and data logging
  • Board power supply through USB
  • Can be operated by external battery with on board battery charger

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$229.46
2+
$220.52
4+
$211.58
8+
$202.64
16+
$198.915