PDP SEO Portlet

CH101-02ABR

Manufacturer:InvenSense
Product Category: Uncategorized
Avnet Manufacturer Part #: CH101-02ABR
Secondary Manufacturer Part#: CH101-02ABR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Chirp’s MEMS based ultrasonic technology leverages a Time-of-Flight (ToF) range sensor with a power-efficient digital signal processor (DSP) ASIC in a 3.5 mm x 3.5 mm package. The sensor handles a variety of ultrasonic signal-processing functions and algorithms, enabling customers flexible industrial design options for a broad range of use-case scenarios, including range-finding, presence and proximity sensing, object-detection and avoidance, and position-tracking.

Complementing Chirp’s long-range CH201 ultrasonic ToF sensor product, the CH101 provides accurate range measurements to targets at distances up to 1.2m. Using ultrasonic measurements, the sensor works in any lighting conditions, including full sunlight to complete darkness, and provides millimeter-accurate range measurements independent of the target’s color and optical transparency. The sensor’s wide Field-of-View (FoV) can be customized and enables simultaneous range measurements to multiple objects in the FoV.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$6.51429
25000+
$5.60811
50000+
$5.46053
100000+
$5.32051
200000+
$5.1875