WGI210CS S LKKM
Click image to enlarge
Manufacturer:Intel
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: WGI210CS S LKKM
Secondary Manufacturer Part#: WGI210CS S LKKM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Ethernet Controller | ||
| Full Duplex|Half Duplex | ||
| 10, 100, 1000 Mbps | ||
| Yes | ||
| PCI|Serial SPI | ||
| External | ||
| Surface Mount | ||
| SGMII | ||
| 3.3000 V | ||
| -40 to 85 °C | ||
| 64QFN | ||
| 64 | ||
| 9 x 9 x 0.83 mm | ||
| Industrial | ||
| IEEE 802.3az | ||
| QFN | ||
| Ethernet Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A991 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |