PDP SEO Portlet

WGI210AT S LJXR

Manufacturer:Intel
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: WGI210AT S LJXR
Secondary Manufacturer Part#: WGI210AT S LJXR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
PCI Gigabit Controller
Full Duplex|Half Duplex
1 Gbps
Ethernet Controller
Yes
PCI
External|Internal
Surface Mount
MII|SGMII
64
3.7 V
0 to 70 °C
70 °C
0 °C
64QFN
64
9 x 9
Commercial
IEEE 802.3|IEEE 802.3u|IEEE 802.3z
QFN
3.465 V
2.97 V
IEEE 802.3az, IEEE 802.1AS, IEEE 802.1Qav, IEEE 1588

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.1446
10+
$5.9052
30+
$5.6658
50+
$5.4264
100+
$5.32665