WGI210AT S LJXQ
Click image to enlarge
Manufacturer:Intel
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: WGI210AT S LJXQ
Secondary Manufacturer Part#: WGI210AT S LJXQ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| PCI Gigabit Controller | ||
| Full Duplex|Half Duplex | ||
| 1 Gbps | ||
| Ethernet Controller | ||
| Yes | ||
| PCI | ||
| External|Internal | ||
| Surface Mount | ||
| MII|SGMII | ||
| 64 | ||
| 8, 40 V | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 64QFN | ||
| 64 | ||
| 9 x 9 | ||
| Commercial | ||
| IEEE 802.3|IEEE 802.3u|IEEE 802.3z | ||
| QFN | ||
| 3.465 V | ||
| 2.97 V | ||
| IEEE 802.3az, IEEE 802.1AS, IEEE 802.1Qav, IEEE 1588 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A991 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |