PDP SEO Portlet

RS3DC080 928221

Storage Enclosure RAID Controller PCIe Gen 3.0 RAID 0/RAID 1/RAID 5/RAID 6/RAID 10/RAID 50/RAID 60

Manufacturer:Intel
Product Category: Storage, Other Storage
Avnet Manufacturer Part #: RS3DC080 928221
Secondary Manufacturer Part#: RS3DC080 928221
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

As data continues to grow at an unprecedented pace, mainstream server environments that include database servers, e-mail servers, and Web servers need a higher level of performance and scalability. Now with the Intel® RAID Controllers RS3DC080 and RS3DC040, powered by LSI® MegaRAID® Technology, organizations get next generation SAS 3.0 12Gb/s performance, enterprise-class data protection and scalability designed for mainstream server environments. Featuring more than 750K RAID 5 IOPS – more than 60 percent improvement over the previous generation – and 6,000MB/s throughput performance for streaming applications, these RAID adapters unleash the full potential of enterprise PCIe 3.0 systems.1. The Intel® RAID Controllers RS3DC080 and RS3DC040 double the available bandwidth of current 6Gb/s SAS solutions, and offer a higher level of RAID performance and security compared to entry-level products. They feature eight and four internal ports respectively, deliver two 1.2GHz processor cores and 72-bit DDRIII interface that drives 1GB cache memory at 1866MHz. They support 8 PCI Express® lanes that comply with the latest PCI Express 3.0 specification with 8 gigatransfers per second (GT/s) per lane. Plus, each adapter supports 8 individual SAS ports operating at 12Gb/s. The adapters are backward compatible with previous PCIe and SAS generations through automatic negotiation and provide SAS data transfer rates of 12, 6, and 3Gb/s per lane, and SATA data transfer rates at 6 and 3Gb/s per lane. The Intel RAID Web Console 2 included in these adapters enhances RAID volume creation by empowering administrators to further optimize their storage for application performance and data protection.

  • LSI SAS3108 ROC controller providing SAS 3.0 capability including 12Gb/s data transfer
  • Embedded 1GB 1866 MHz cache (ECC DDR3 memory) to efficiently store data in transition (Memory module included with all models, but not shown)
  • One or two HD SFF8643 SAS/SATA connectors for up to eight internal ports
  • Speaker to deliver audible alerts
  • x8 PCI Express Generation 3 interface for fast communication with the server board
  • Optional Intel® Maintenance Free Backup Unit offering cache protection with up to 5 years service life
  • Optional Intel Cable Kit AXXCBL650HDMS includes two 650mm cables with HD SFF8643 mini-SAS to 8087 mini-SAS connectors

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.C
HTSN: null
Schedule B: 8471801000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$890.6444
10+
$875.08
30+
$861.72
50+
$848.36
100+
$835.0