NHI350AM4 S LJ3Z
Click image to enlarge
Manufacturer:Intel
Product Category:
ICs, Controller ICs, Ethernet Controllers
Avnet Manufacturer Part #: NHI350AM4 S LJ3Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 256 Pins | ||
| -10 °C | ||
| null | ||
| null | ||
| IEEE 1588 | ||
| Surface Mount | ||
| null | ||
| null | ||
| PBGA | ||
| 55 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310030 |