LH8066803102401S REK6
MPU CISC 64-Bit 1.6GHz 1296-Pin FCBGA Tray
Manufacturer:Intel
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: LH8066803102401S REK6
Secondary Manufacturer Part#: LH8066803102401S REK6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Bit | ||
| FCBGA | ||
| Surface Mount | ||
| LAN/UART/USB | ||
| Atom x5-E3940 | ||
| 4 | ||
| 1296 | ||
| 1.6 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8471410150 |
| Schedule B: | 8471410150 |