PDP SEO Portlet

JL82599ES S R1VM

PCI Gigabit Controller 10Gbps 1.2V/3.3V 576-Pin FCBGA T/R

Manufacturer:Intel
Product Category: Peripherals, Peripheral Cards
Avnet Manufacturer Part #: JL82599ES S R1VM
Secondary Manufacturer Part#: JL82599ES S R1VM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 82599 is a derivative of previous generations of Intel 1 GbE and 10 GbE Network Interface Card (NIC) designs. Many features of its predecessors remain intact; however, some have been removed or modified as well as new features introduced.

  • Dual port 10 GbE device or Single Port device (82599EN)
  • Serial Flash Interface
  • 4-wire SPI EEPROM Interface
  • Configurable LED operation for software or OEM customization of LED displays
  • Protected EEPROM space for private configuration
  • Device disable capability
  • Package Size - 25 mm x 25 mm Networking
  • Complies with the 10 Gb/s and 1 Gb/s Ethernet/802.3ap (KX/ KX4/KR) specification
  • Complies with the 10 Gb/s Ethernet/802.3ae (XAUI) specification
  • Complies with the 1000BASE-BX specification
  • Complies with the IEEE 802.3x 100BASE-TX specification
  • Support for jumbo frames of up to 15.5 KB
  • Auto negotiation Clause 73 for supported mode
  • CX4 per 802.3ak
  • Flow control support: send/receive pause frames and receive FIFO thresholds
  • Statistics for management and RMON
  • 802.1q VLAN support
  • TCP segmentation offload: up to 256 KB
  • IPv6 support for IP/TCP and IP/

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
0.4, 1.14 V
0 to 70 °C
25 x 25
Commercial

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$53.31867
960+
$52.3869
1920+
$51.5871
3840+
$50.7873
7680+
$49.9875