PDP SEO Portlet

JL82599ES S R1VN

Ethernet CTLR Single Chip 1000Mbps/10000Mbps 1.2V/3.3V 576-Pin FCBGA

Manufacturer:Intel
Product Category: Peripherals, Peripheral Cards
Avnet Manufacturer Part #: JL82599ES S R1VN
Secondary Manufacturer Part#: JL82599ES S R1VN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Intel 82599 10 Gigabit Ethernet controller includes Intel Virtualization Technology for Connectivity (Intel VT-c) to deliver outstanding performance in virtualized server environments. Intel VT-c includes hardware optimizations that help reduce I/O bottlenecks and improve the overall server performance. These technologies are Virtual Machine Device Queues 2 (VMDq) and 2

  • Supports x8, x4, x2, x1 lanes
  • Supports extended error reporting and completion timeout control Compatible extensions to PCI power management and ACPI
  • Efficient power management End to End CRC (ECRC)
  • Higher reliability on PCI bus traffic Network Interface Features XAUI, KX/KX4, BX, CX4
  • Multiple interfaces for design flexibility 10GBASE-KR
  • Serial 10GbE backplane interface for simpler blade implementation
  • Support for Auto-negotiation and PCS layer SFP+ MSA (SFI)
  • Native support for SFI interface
  • Saves BOM cost and reduces design complexity by integrating XAUI to SFI PHYs NC-SI Interface
  • Management interfaces for pass-through traffic to and from manageability controller 100 Mbps/1 Gbps/10 Gbps speeds
  • Triple-speed support for backward-compatible implementations 10 Gigabit MAC Advanced Features Dual configurable first-in/first-out (FIFO) buffers for each port: 160 KB Transmit (Tx) and 512 KB Receive (Rx)
  • No external FIFO memory requirements
  • FIFO size adjustable to application
  • Error detection and correction for FIFO data Support for transmission and reception of packets up to 15.5 KBytes (Jumbo Frames) in basic mode and 9.5 Kbytes packets when DCB or Virtualization is enabled.
    • PCI Express 2.0, dual port 10 Gigabit Ethernet controller along with Intel® Xeon® processor 5500 series servers deliver the performance that demanding applications require.
    • Industry-leading product innovations for I/O virtualization that are ideal for the dynamic data center.
    • Unified networking support simplifies the network infrastructure by allowing LAN, SAN, and IPC traffic to share the same data center fabric.
    • Energy-efficient design with integrated SFI/KR PHYs that creates new opportunities for Blades and LAN-on-motherboard (LOM) solutions.
    • High-volume stable architecture with broad operating system support

    Technical Attributes

    Find Similar Parts

    Description Value
    Surface Mount
    1.2, 3.3 V
    0 to 70 °C
    25 x 25 x 2.02
    Commercial

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: null
    ECCN: 5A992.C
    HTSN: 8542310075
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Lead Time Unavailable
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $53.31867
    2+
    $52.3869
    4+
    $51.5871
    8+
    $50.7873
    16+
    $49.9875