PDP SEO Portlet

I210T1 921433

Single Port Gigabit Ethernet Server Adapter PCIe Socket Mount

Manufacturer:Intel
Product Category: Peripherals, Peripheral Cards
Avnet Manufacturer Part #: I210T1 921433
Secondary Manufacturer Part#: I210T1 921433
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Vertical Segment Server
  • Cable Medium Copper
  • Cabling Type RJ-45 Category-5, up to 100 m
  • Bracket Height Low Profile and Full Height
  • TDP 1 W
  • Product Brief Link
  • -Networking Specifications
  • # of Ports Single
  • System Interface Type PCIe 2.1(2.5GT/s)
  • Speed & Slot Width 2.5 GT/s, x1 Lane
  • Controller Intel I210

Technical Attributes

Find Similar Parts

Description Value
PCIe
Socket Mount
0 to 55 °C
67 x 18 x 120.7 mm
Ethernet Server Adapter

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A991
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$70.84
2+
$68.08
4+
$65.32
8+
$62.56
16+
$61.41