FJ8071505204506S RMRJ
Microprocessor, 14 Cores, 64-bit, Core i7, 1.9 GHz, FCBGA, 1744 Pins
Manufacturer:Intel
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: FJ8071505204506S RMRJ
Secondary Manufacturer Part#: FJ8071505204506S RMRJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64-bit | ||
| FCBGA | ||
| Surface Mount | ||
| PCIe Gen 3, PCIe Gen 4 | ||
| Core i7 | ||
| 1370PRE | ||
| 14 | ||
| 1744 | ||
| 1.9 GHz | ||
| 100 °C | ||
| -40 °C | ||
| Core i7 Family 1370PRE Series Microprocessors | ||
| 96 GB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |