PDP SEO Portlet

FJ8067702739934S R34A

MPU CISC 64-Bit 2.2GHz 1356-Pin FCBGA Tray

Manufacturer:Intel
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: FJ8067702739934S R34A
Secondary Manufacturer Part#: FJ8067702739934S R34A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
64 Bit
FCBGA
Surface Mount
PCIe
Celeron 3965U
2
1356
2200

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$141.169
2+
$124.45875
4+
$123.8205
8+
$123.18225
16+
$120.0