FJ8067702739738S R343
MPU FJ8067702739 Family i3-7100U CISC 64-Bit 14nm Technology 2400MHz 1356-Pin FCBGA
Manufacturer:Intel
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: FJ8067702739738S R343
Secondary Manufacturer Part#: FJ8067702739738S R343
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Bit | ||
| FCBGA | ||
| Surface Mount | ||
| PCIe | ||
| i3-7100U | ||
| 2 | ||
| 1356 | ||
| 2400 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |