FH8069004542000S RK0Z
MPU CISC 64-Bit 1.5GHz 4-Core 1449-Pin FCBGA Tray
Manufacturer:Intel
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: FH8069004542000S RK0Z
Secondary Manufacturer Part#: FH8069004542000S RK0Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Bit | ||
| FCBGA | ||
| Socket Mount | ||
| PCIe | ||
| Core i5-1145G7E | ||
| 4 | ||
| 1449 | ||
| 1.5 | ||
| 100 °C | ||
| 0 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.C |
| HTSN: | null |
| Schedule B: | 8542310075 |