FH8065301567313S R3UZ
MPU CISC 64-Bit 1.33GHz 1170-Pin FCBGA Tray
Manufacturer:Intel
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: FH8065301567313S R3UZ
Secondary Manufacturer Part#: FH8065301567313S R3UZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Bit | ||
| FCBGA | ||
| Surface Mount | ||
| PCIe | ||
| Atom E3825 | ||
| 2 | ||
| 1170 | ||
| 1.33 | ||
| 110 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |