EZC827AM S LM2Q
Ethernet Controller Single Chip 100Gbps FCBGA Tray
Manufacturer:Intel
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: EZC827AM S LM2Q
Secondary Manufacturer Part#: EZC827AM S LM2Q
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Full Duplex | ||
| 100 Gbps | ||
| No | ||
| 2.6 W | ||
| Surface Mount | ||
| AUI|CAUI|SGMII|XLAUI | ||
| 0 to 70 °C | ||
| 14 x 14 mm | ||
| Commercial | ||
| 10G Base-KR|25G Base-KR|40G Base-KR|50G Base-KR|100G Base-KR|1000 Base-X|2500 Base-KX|IEEE 802.3 | ||
| FCBGA | ||
| Single Chip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A991 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |