CM8071505103704S RMG3
Microprocessor, 16 Cores, 64-bit, Core i7, 1.9 GHz, FCLGA, 1700 Pins
Manufacturer:Intel
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: CM8071505103704S RMG3
Secondary Manufacturer Part#: CM8071505103704S RMG3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64-bit | ||
| FCLGA | ||
| Surface Mount | ||
| PCIe Gen 4, PCIe Gen 5 | ||
| Core i7 | ||
| 13700E | ||
| 16 | ||
| 1,700 | ||
| 1.9 GHz | ||
| 100 °C | ||
| Core i7 Family 13700E Series Microprocessors |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |