CM8068404250603S RGE0
Microprocessor, 4 Cores, 64-bit, Core i3, 3.1 GHz, FCLGA, 1151 Pins
Manufacturer:Intel
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: CM8068404250603S RGE0
Secondary Manufacturer Part#: CM8068404250603S RGE0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64-bit | ||
| FCLGA | ||
| Surface Mount | ||
| PCIe Gen 3 | ||
| Core i3 | ||
| 9100E | ||
| 4 | ||
| 1151 | ||
| 3.1 GHz | ||
| 100 °C | ||
| Core i3 Family 9100E Series Microprocessors | ||
| 64 GB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |