CM8068403360112S R3X9
Microprocessor, 2 Cores, 64-bit, Pentium Gold G5400, 3.7 GHz, FCLGA, 1151 Pins
Manufacturer:Intel
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: CM8068403360112S R3X9
Secondary Manufacturer Part#: CM8068403360112S R3X9
- RoHS 10 Compliant
- Tariff Charges
CM8068403360112S R3X9 is an Intel® Pentium® Gold G5400 processor.
- G5400 processor, 3.7GHz frequency, U0 stepping, 2 total core
- 4 total threads, 3.70GHz processor base frequency, 4MB Intel® Smart Cache
- 8GT/s bus speed, 58W TDP, 64GB max memory size, 2 max number of memory channels
- 37.5GB/s
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Bit | ||
| FCLGA | ||
| Surface Mount | ||
| PCIe/SPI/USB | ||
| Pentium Gold G5400 | ||
| 2 | ||
| 1151 | ||
| 3700 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |