CM8068403358316S R3QS
Microprocessor, 6 Cores, 64-bit, Core i7, 3.2 GHz, FCLGA, 1151 Pins
Manufacturer:Intel
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: CM8068403358316S R3QS
Secondary Manufacturer Part#: CM8068403358316S R3QS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64-bit Bit | ||
| FCLGA | ||
| Surface Mount | ||
| PCIe Gen 3 | ||
| Core i7 | ||
| 8700 | ||
| 6 | ||
| 1,151 | ||
| 3.2 GHz | ||
| 100 °C | ||
| Core i7 Family 8700 Series Microprocessors | ||
| 1.52 V | ||
| 0 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |