CM8066201938000S R2LR
Microprocessor, 4 Cores, 64-bit, Core i5, 2.3 GHz, FCLGA, 1151 Pins
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64-bit Bit | ||
| FCLGA | ||
| Surface Mount | ||
| PCIe Gen 3 | ||
| Core i5 | ||
| 6500TE | ||
| 4 | ||
| 1,151 | ||
| 2.3 GHz | ||
| Core i5 Family 6500TE Series Microprocessors | ||
| 1.52 V | ||
| 0.55 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |