CL8066202400105S R2DX
MPU Core i3 64-Bit 1900MHz 1.2V/1.35V 1440-Pin FC-BGA Tray
Click image to enlarge
Manufacturer:Intel
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: CL8066202400105S R2DX
Secondary Manufacturer Part#: CL8066202400105S R2DX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Bit | ||
| FCBGA | ||
| Surface Mount | ||
| PCIe | ||
| i3-6102E | ||
| 2 | ||
| 1440 | ||
| 1900 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.C |
| HTSN: | null |
| Schedule B: | 8542310075 |