CD8068904655303S RKXL
Microprocessor, 16 Cores, 64-bit, Xeon Silver, 2.4 GHz, FCLGA, 4189 Pins
Manufacturer:Intel
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: CD8068904655303S RKXL
Secondary Manufacturer Part#: CD8068904655303S RKXL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64-bit | ||
| FCLGA | ||
| Surface Mount | ||
| PCIe Gen 4 | ||
| Xeon Silver | ||
| 4314 | ||
| 16 | ||
| 4,189 | ||
| 2.4 GHz | ||
| 86 °C | ||
| Xeon Silver Family 4314 Series Microprocessors |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |