CD8067303535700S R3GC
Microprocessor, 14 Cores, 64-bit, Xeon Gold, 2.2 GHz, FCLGA, 3647 Pins
Manufacturer:Intel
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: CD8067303535700S R3GC
Secondary Manufacturer Part#: CD8067303535700S R3GC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64-bit | ||
| FCLGA | ||
| Surface Mount | ||
| PCIe Gen 3 | ||
| Xeon Gold | ||
| 5120T | ||
| 14 | ||
| 3,647 | ||
| 2.2 GHz | ||
| 89 °C | ||
| Xeon Gold Family 5120T Series Microprocessors |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |