BOXNUC8I7HNK1 961317
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Mbit | ||
| x86-64 | ||
| 2 Mic|S/PDIF | ||
| 1 Headphone-out|S/PDIF | ||
| BGA 2270 | ||
| Two 10/100/1000 | ||
| UCFF | ||
| 32 GB | ||
| 1 | ||
| 4 | ||
| 2x260pin | ||
| 1 | ||
| Intel HD Graphics 630 | ||
| SPI Flash | ||
| 0 to 35 °C | ||
| Windows 10|Windows Server 2016 | ||
| 2x PCIex4 | ||
| V3 | ||
| Core i7-8705G | ||
| Intel | ||
| 139.7 x 203.2 mm | ||
| 2 SATA3.0 | ||
| 2 USB2.0|9 USB3.0|2 USB3.1 | ||
| 2 HDMI | ||
| 2 DisplayPort|2 HDMI | ||
| 802.11ac|Bluetooth |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.C |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |