LH8066803102401S R33M
MPU CISC 64-Bit 1.6GHz 1296-Pin FCBGA Tray
Manufacturer:Intel
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: LH8066803102401S R33M
Secondary Manufacturer Part#: LH8066803102401S R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Bit | ||
| FCBGA | ||
| Surface Mount | ||
| I2C/I2S/PCIe/SPI/UAR | ||
| Atom x5-E3940 | ||
| 4 | ||
| 1296 | ||
| 1600 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |