X-1569
XFMR,DRIVE,HIGH SHASTA,COM PBC
- RoHS 10 Compliant
- Tariff Charges
- Maximum Reflow Temperature: +235 °C
- Storage Temperature: -55 °C to +125 °C
- Moisture Sensitivity Level (MSL): 3
- 1500 VDC isolation between Gate and Drive
- Part designed for rugged environments
- Construction techniques assure excellent resistance to vibration and shock
- Operating frequency: 50kHz and up
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.6 Ohm | ||
| 1.6 Ohm | ||
| 0.7 uH | ||
| 0.7 uH | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 130 °C | ||
| SMD | ||
| 45.1 Vus | ||
| 39500 nH | ||
| 9.01 x 8.63 x 7.62 mm | ||
| Gate Drive Transformer | ||
| 1:1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |