PDP SEO Portlet

TQ1553-71

TRANSFORMER, 1553-71 PBC

Manufacturer:iNRCORE
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: TQ1553-71
Secondary Manufacturer Part#: TQ1553-71
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dual ratio in a single transformer package
  • Operating and Storage Temperature: -55 °C to +125 °C
  • Weight: =5.0 grams
  • Applicable specifications
  • MIL-STD-1553B
  • MIL-STD-202
  • MIL-PRF-21038
  • ISO 9001
  • Maximum Reflow Temperature for SMT parts: 235 °C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$50.8816
510+
$49.9395
1020+
$49.6834
2040+
$49.4273
4080+
$49.1712