TM1062TXHUANL
Manufacturer:iNRCORE
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: TM1062TXHUANL
Secondary Manufacturer Part#: TM1062TXHUANL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1062 Mbps | ||
| Transceiver | ||
| 225 °C | ||
| 3.63 V | ||
| 2.97 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 1 | ||
| -55 to 125 °C | ||
| 16SMD | ||
| 16 | ||
| 12.95 x 7.62 x 3.56 mm | ||
| No | ||
| IEEE 1394B | ||
| SMD | ||
| 500 mA | ||
| IEEE 1394B |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471801000 |
| Schedule B: | 8471801000 |