TM1062HSB1
TRANSCEIVER,TM1062HSB1 PBC
Click image to enlarge
Manufacturer:iNRCORE
Product Category:
Communication & Networking, Optical Transceivers, Other Optical Transceivers
Avnet Manufacturer Part #: TM1062HSB1
Secondary Manufacturer Part#: TM1062HSB1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 215 | ||
| Surface Mount | ||
| 5.5, 2.7 V | ||
| -55 to 125 °C | ||
| 16DIP SMD | ||
| 16 | ||
| 12.95 x 7.62 x 4.19 mm | ||
| No | ||
| Military | ||
| DIP SMD | ||
| Fiber Transceiver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471801000 |
| Schedule B: | 8471801000 |