TM1062FSB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Lead | ||
| 235 | ||
| Surface Mount | ||
| 5.25, 3.14 V | ||
| -40 to 85 °C | ||
| 28FPAK | ||
| 28 | ||
| 19.3 x 15.49 x 3.18 mm | ||
| No | ||
| FPAK | ||
| Fiber Transceiver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471801000 |
| Schedule B: | 8471801000 |