PDP SEO Portlet

T-3200SCTT

Telecom Transformer 1:1 1500Vrms 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR -4.5dB Surface Mount

Manufacturer:iNRCORE
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: T-3200SCTT
Secondary Manufacturer Part#: T-3200SCTT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compliant with ANSI X3T111, Fiber Channel, FC-PH-3 for quarter/full speed applications, SMPTE, IEEE1394 Firewire
  • Turns Ratio (±5%): 1:1
  • Moisture sensitivity Level 3
  • Pick and place compatible
  • Peak temperature profile 250 °C
  • AS9100 Certified (Based on and including ISO 9001:2000)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $: