PDP SEO Portlet

T-2000BT3-1T

Manufacturer:iNRCORE
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: T-2000BT3-1T
Secondary Manufacturer Part#: T-2000BT3-1T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Lead
Gull wing
0.2 Ohm
Surface Mount
MSL 3 - 168 hours
-55 to 125 °C
SMD
6
8.636 mm
6.731(Max) x 8.636(Max) x 3.556(Max)
3.556 mm
6.731 mm
SMD
Telecom Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: