PDP SEO Portlet

T-1062SCTT

Manufacturer:iNRCORE
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: T-1062SCTT
Secondary Manufacturer Part#: T-1062SCTT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Lead
Gull wing
235
0.2 Ohm
0.2 Ohm
0.0375(Min) mH
Surface Mount
MSL 3 - 168 hours
-55 to 125 °C
SMD
16
11.05 mm
12.7 x 11.05 x 4.57 mm
4.57 mm
12.7 mm
Copperhead High Speed Dual Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$28.41283
800+
$25.2915
1200+
$25.0939
10400+
$0