T-1062SCTNLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 245 | ||
| 0.2 Ohm | ||
| 0.2 Ohm | ||
| 0.0375(Min) mH | ||
| Surface Mount | ||
| -55 to 125 °C | ||
| SMD | ||
| 16 | ||
| 7.37 mm | ||
| 12.7(Max) x 7.37(Max) x 4.32(Max) | ||
| 4.32 mm | ||
| 12.7 mm | ||
| SMD | ||
| Copperhead High Speed Dual Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |